Parametric results for: cw002r1100ke12 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cw002r1100ke12
Select parts from the table below to compare.
Compare
Compare
CW002R1100KE12
Vishay Dale
Check for Price Yes Yes Active 110 mΩ 10 % 4 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 663.3 mV e3 250 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 6.35 mm 15.87 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99 8533.21.00.80
CW002R1100KE12
Vishay Intertechnologies
Check for Price Yes Active 110 mΩ 10 % 4 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 663.3 mV e3 250 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 6.35 mm 15.87 mm VISHAY INTERTECHNOLOGY INC AXAIL LEADED, ROHS COMPLIANT compliant