Filter Your Search
1 - 2 of 2 results
|
CVS-1A330ME55-R
Cal-Chip Electronics
|
Check for Price Buy | Yes | Yes | Active | 33 µF | 10 V | 31 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3 µA | 0.26 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 Inch | YES | FLAT | 5 mm | 5.3 mm | 5.3 mm | 5.3 mm | CAL-CHIP ELECTRONICS INC | , 2121 | compliant | EAR99 | 8532.22.00.20 | |||
|
CVS-1A330ME55-R-LF
Cal-Chip Electronics
|
Check for Price Buy | Yes | Yes | Obsolete | 33 µF | 10 V | 31 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CVS | 3.3 µA | 0.26 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 2121 | compliant | EAR99 |