Filter Your Search
1 - 2 of 2 results
|
CVS-0J101MF55-R-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 6.3 V | 61 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CVS | 6.3 µA | 0.3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 2626 | compliant | EAR99 | ||||||||
|
CVS-0J101MF55-R
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 100 µF | 6.3 V | 61 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 Inch | YES | FLAT | 6.3 mm | 5.3 mm | 6.6 mm | 6.6 mm | CAL-CHIP ELECTRONICS INC | , 2626 | compliant | EAR99 | 8532.22.00.20 |