Filter Your Search
1 - 10 of 22 results
|
CVH1J151MK14-R
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 150 µF | 63 V | 490 mA | 20 % | 5151 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 94.5 µA | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | FLAT | 12.5 mm | 13.5 mm | 13 mm | 13 mm | CAL-CHIP ELECTRONICS INC | , 5050 | compliant | EAR99 | 8532.22.00.20 | |||
|
CVH-1J4R7ME60-R-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 63 V | 68 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CVH | 3 µA | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 2121 | compliant | EAR99 | ||||||||
|
CVH-1J471ML17-R-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 63 V | 720 mA | 20 % | 6464 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CVH | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 6464 | compliant | EAR99 | |||||||||
|
CVH1J680MH10-R
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 68 µF | 63 V | 442.4 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 4141 | compliant | EAR99 | ||||||||||
|
CVH-1J680MH10-R-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 63 V | 442.4 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CVH | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 4141 | compliant | EAR99 | |||||||||
|
CVH1J100MF60-R
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 10 µF | 63 V | 91 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | FLAT | 6.3 mm | 5.7 mm | 6.6 mm | 6.6 mm | CAL-CHIP ELECTRONICS INC | , 2525 | compliant | EAR99 | 8532.22.00.20 | |||
|
CVH1J221MK14-R
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 220 µF | 63 V | 490 mA | 20 % | 5151 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 138.6 µA | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | FLAT | 12.5 mm | 13.5 mm | 13 mm | 13 mm | CAL-CHIP ELECTRONICS INC | , 5050 | compliant | EAR99 | 8532.22.00.20 | |||
|
CVH-1J101MH10-R-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 63 V | 442.4 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CVH | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 4141 | compliant | EAR99 | |||||||||
|
CVH-1J470MG10-R-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 63 V | 295.2 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CVH | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 3333 | compliant | EAR99 | |||||||||
|
CVH-1J221MK14-R-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 63 V | 520 mA | 20 % | 5050 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CVH | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 5050 | compliant | EAR99 |