Filter Your Search
1 - 2 of 2 results
|
CVF51002JLF
TT Electronics Resistors
|
$0.2071 | Yes | Active | 10 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE | FALME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Matte Tin (Sn) | WIRE | 750 µm | 5 mm | 5 mm | 25 mm | 12.5 mm | 9 mm | TT ELECTRONICS PLC | RADIAL LEADED | compliant | TT Electronics | |||||
|
CVF51002JLFTR
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10 kΩ | 5 % | 5 W | 4935 | Radial | 350 ppm/°C | FIXED RESISTOR | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | 800 µm | 5 mm | 5 mm | 25 mm | 12.5 mm | 9 mm | TT ELECTRONICS PLC | compliant | EAR99 |