Parametric results for: cv785 under Ceramic Capacitors

Filter Your Search

1 - 10 of 1,216 results

|
-
-
-
Manufacturer Part Number: cv785
Select parts from the table below to compare.
Compare
Compare
CV785A824JG80A4
Kyocera AVX Components
Check for Price No No Obsolete 820 nF 50 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin/Lead (Sn/Pb) WIRE AVX CORP , compliant EAR99 8532.24.00.60
CV785C126PG30A4
Kyocera AVX Components
Check for Price No No Obsolete 12 µF 50 V 100 % X7R THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin/Lead (Sn/Pb) WIRE AVX CORP , compliant EAR99 8532.24.00.60
CV785A474PA80A4
Kyocera AVX Components
Check for Price No No Obsolete 470 nF 50 V 100 % C0G THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin/Lead (Sn/Pb) WIRE AVX CORP , compliant EAR99 8532.24.00.60
CV785A434PG80A2
Kyocera AVX Components
Check for Price No No Obsolete 430 nF 50 V 100 % C0G THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin/Lead (Sn/Pb) WIRE AVX CORP , compliant EAR99 8532.24.00.60
CV785A434PA80A2
Kyocera AVX Components
Check for Price No No Obsolete 430 nF 50 V 100 % C0G THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin/Lead (Sn/Pb) WIRE AVX CORP , compliant EAR99 8532.24.00.60
CV785A474JA30A2
Kyocera AVX Components
Check for Price No No Obsolete 470 nF 50 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin/Lead (Sn/Pb) WIRE AVX CORP , compliant EAR99 8532.24.00.60
CV785C166JA80A2
Kyocera AVX Components
Check for Price No No Obsolete 16 µF 50 V 5 % X7R 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin/Lead (Sn/Pb) WIRE AVX CORP , compliant EAR99 8532.24.00.60
CV785C166MG80A4
Kyocera AVX Components
Check for Price No No Obsolete 16 µF 50 V 20 % X7R 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin/Lead (Sn/Pb) WIRE AVX CORP , compliant EAR99 8532.24.00.60
CV785C206MA80A2
Kyocera AVX Components
Check for Price No No Active 20 µF 50 V 20 % X7R 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin/Lead (Sn/Pb) WIRE AVX CORP , compliant EAR99 8532.24.00.60
CV785C566PA30A2
Kyocera AVX Components
Check for Price No No Active 56 µF 50 V 100 % X7R THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin/Lead (Sn/Pb) 21.2 mm WIRE 16.6 mm 22.7 mm 11.1 mm AVX CORP , 8944 not_compliant EAR99 8532.24.00.60