Filter Your Search
1 - 2 of 2 results
|
CV230K20T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1 W | VARISTOR | 230 V | 258 J | THROUGH HOLE MOUNT | NO | 300 V | e3 | UL | 85 °C | -40 °C | 2 | DISK PACKAGE | TR | MATTE TIN | RADIAL | WIRE | 26 mm | 22.5 mm | 5.9 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.40.40.00 | Radial | |||
|
CV230K20T-05
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 10 % | 1 W | VARISTOR | 230 V | 258 J | THROUGH HOLE MOUNT | NO | 300 V | e3 | UL | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | RADIAL | WIRE | 26 mm | 22.5 mm | 5.9 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.40.40.00 | Radial |