Filter Your Search
1 - 10 of 27 results
|
CUD10-06
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 10 A | 1.7 V | 35 ns | 10 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | HIGH VOLTAGE ULTRA FAST RECOVERY | 100 A | 1 | 600 V | Not Qualified | R-PSSO-G2 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | TO-252 | DPAK-3/2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | |||
|
CUD10-02TR13
Central Semiconductor Corp
|
Check for Price | Obsolete | 10 A | 950 mV | 35 ns | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 100 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||
|
CUD10-04BK
Central Semiconductor Corp
|
Check for Price | Obsolete | 10 A | 1.3 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | TO-252 | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
CUD10-02TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 10 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | HIGH VOLTAGE ULTRA FAST RECOVERY | 100 A | 1 | R-PSSO-G2 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | DPAK-3/2 | unknown | EAR99 | 8541.10.00.80 | 2018-01-30 | ||||||||
|
CUD10-02TR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 10 A | 950 mV | 35 ns | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 100 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | |||||||||||||||||||||||||||
|
CUD10-04BKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 10 A | 1.3 V | 35 ns | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 100 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | |||||||||||||||||||||||||||
|
CUD10-04TR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 10 A | 1.3 V | 35 ns | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 100 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
CUD10-06TR13
Central Semiconductor Corp
|
Check for Price | Obsolete | 10 A | 1.7 V | 35 ns | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 100 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||
|
CUD10-02BK
Central Semiconductor Corp
|
Check for Price | Obsolete | 10 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | TO-252 | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
CUD10-06TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 10 A | 1.7 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | HIGH VOLTAGE ULTRA FAST RECOVERY | 100 A | 1 | R-PSSO-G2 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | DPAK-3/2 | unknown | EAR99 | 8541.10.00.80 | 2018-01-30 |