Parametric results for: cu5n under Terminals and Terminal Blocks

Filter Your Search

1 - 10 of 4,694 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: cu5
Select parts from the table below to compare.
Compare
Compare
CU500
Thomas & Betts
$54.7031 Yes Active THOMAS & BETTS CORP compliant EAR99 8536.90.40.00 FEMALE RING TERMINAL
CMC50228CU5N-7.3728MHZ
Raltron Electronics Corporation
Check for Price Yes Obsolete 7.3728 MHz 50 % 15 pF 2.8 V LVCMOS NO 2.94 V 2.66 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 YES 7.0mm x 5.0mm x 0.9mm RALTRON ELECTRONICS CORP compliant Clock
CMC50218CU5S-33.300MHZ
Raltron Electronics Corporation
Check for Price Yes Obsolete 33.3 MHz 50 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION NO 1.89 V 1.71 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 YES 7.0mm x 5.0mm x 0.9mm RALTRON ELECTRONICS CORP compliant Clock
CMC25225CU5N-10.000MHZ
Raltron Electronics Corporation
Check for Price Yes Obsolete 10 MHz 50 % 15 pF 2.5 V LVCMOS ALSO COMPATIBLE WITH HCMOS OUTPUT NO 2.625 V 2.375 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.75mm RALTRON ELECTRONICS CORP unknown Clock SMD, 4 PIN
CMC70225CU5N-66.600MHZ
Raltron Electronics Corporation
Check for Price Yes Obsolete 66.6 MHz 50 % 15 pF 2.5 V LVCMOS NO 2.625 V 2.375 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 YES 7.0mm x 5.0mm x 0.9mm RALTRON ELECTRONICS CORP compliant Clock
CMC70233CU5N-35.840MHZ
Raltron Electronics Corporation
Check for Price Yes Obsolete 35.84 MHz 50 % 15 pF 3.3 V LVCMOS NO 3.465 V 3.135 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 YES 7.0mm x 5.0mm x 0.9mm RALTRON ELECTRONICS CORP compliant Clock
CMC25225CU5E-24.000MHZ
Raltron Electronics Corporation
Check for Price Yes Obsolete 24 MHz 50 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT NO 2.625 V 2.375 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.75mm RALTRON ELECTRONICS CORP unknown Clock
CMC50218CU5S-33.330MHZ
Raltron Electronics Corporation
Check for Price Yes Obsolete 33.33 MHz 50 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION NO 1.89 V 1.71 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 YES 7.0mm x 5.0mm x 0.9mm RALTRON ELECTRONICS CORP compliant Clock
CMC25233CU5E-65.000MHZ
Raltron Electronics Corporation
Check for Price Yes Obsolete 65 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT NO 3.465 V 3.135 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.75mm RALTRON ELECTRONICS CORP unknown Clock SMD, 4 PIN
CU53BF-FREQ1
Cal Crystal Lab Inc / Comclok Inc
Check for Price Transferred 15 % 10 TTL 5 V TTL 10 ns NO 69.999 MHz 10 kHz 10 ms 47.5/52.5 % 70 °C -20 °C THROUGH HOLE MOUNT NO 20.83mm x 13.21mm x 6.48mm CAL CRYSTAL LAB / COMCLOK INC compliant Clock