Parametric results for: ctx30203c04 under Fixed Inductors

Filter Your Search

1 - 10 of 90 results

All Filters
|
0.6721.5250.6721.0 9851.3 1171.525
-
296.2303.7296.2299.95301.825303.7
-
1211.52
-
4.196.354.194.735.275.816.35
-
8.8911.438.8910101111.43
-
8.8911.438.8910101111.43
-
0.220.750.220.4850.6 1750.75
-
20252021232425
-
Manufacturer Part Number: ctx30
Select parts from the table below to compare.
Compare
Select Parts Part Number
CTX300-4A-R
Coiltronics
CTX300-1A-R
Eaton Corporation
CTX300-2
Coiltronics
CTCTX300-2A
Central Technologies
CTX300-4-R
Cooper Industries
CTX300-4A
Eaton Electronics
CTX300-3P-R
Cooper Industries
CTX300-1-R
Coiltronics
CTX300-3
Eaton Electronics
CTX300-4P
Eaton Electronics
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Test Frequency
Rated Current-Max
Core Material Case/Size Code
Inductor Application
Number of Functions Shielded
Special Feature
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Style
Packing Method
Shape/Size Description
Terminal Placement
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Package Description
Transferred GENERAL PURPOSE INDUCTOR COILTRONICS INC unknown EAR99 8504.50.80.00
Yes Obsolete GENERAL PURPOSE INDUCTOR 300.8 µH 1.181 Ω 25 % YES 100 kHz 560 mA IRON 3535 POWER INDUCTOR 2 NO PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER 85 °C -40 °C Rectangular 4 SMT TR, 13 Inch RECTANGULAR PACKAGE ON CIRCLE ONE SURFACE 4.19 mm 8.89 mm 8.89 mm EATON CORP compliant ROHS COMPLIANT
Transferred GENERAL PURPOSE INDUCTOR 300.8 µH 1.233 Ω 20 % YES 380 mA RF INDUCTOR 2 NO PARALLEL CONNECTED 85 °C -40 °C 4 CYLINDRICAL PACKAGE ON CIRCLE NO LEAD COILTRONICS INC unknown EAR99 8504.50.80.00
Obsolete GENERAL PURPOSE INDUCTOR CENTRAL TECHNOLOGIES unknown EAR99 8504.50.80.00
Yes Yes Transferred GENERAL PURPOSE INDUCTOR 298.12 µH 672 mΩ 20 % YES 620 mA IRON POWER INDUCTOR 2 NO PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER 85 °C -40 °C 4 RECTANGULAR PACKAGE ON CIRCLE ONE SURFACE COOPER ELECTRONIC TECHNOLOGIES unknown EAR99 8504.50.80.00 ROHS COMPLIANT
Transferred GENERAL PURPOSE INDUCTOR 300 µH 675 mΩ 25 % YES 100 kHz DC-DC CONVERTER 2 YES PARALLEL CONNECTED 85 °C -40 °C 4 CYLINDRICAL PACKAGE ON CIRCLE NO LEAD COILTRONICS INC unknown EAR99 8504.50.80.00
Yes Yes Transferred GENERAL PURPOSE INDUCTOR 298.39 µH 926 mΩ 20 % YES 500 mA IRON POWER INDUCTOR 2 NO PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER 85 °C -40 °C 4 RECTANGULAR PACKAGE ON CIRCLE ONE SURFACE COOPER ELECTRONIC TECHNOLOGIES unknown EAR99 8504.50.80.00 ROHS COMPLIANT
Transferred GENERAL PURPOSE INDUCTOR COILTRONICS INC unknown EAR99 8504.50.80.00
Transferred GENERAL PURPOSE INDUCTOR 301.06 µH 951 mΩ 20 % YES 480 mA RF INDUCTOR 2 NO PARALLEL CONNECTED 85 °C -40 °C 4 CYLINDRICAL PACKAGE ON CIRCLE NO LEAD COILTRONICS INC unknown EAR99 8504.50.80.00
Transferred GENERAL PURPOSE INDUCTOR 298.93 µH 1.003 Ω 20 % YES 520 mA IRON RF INDUCTOR 2 NO PARALLEL CONNECTED 85 °C -40 °C 4 CYLINDRICAL PACKAGE ON CIRCLE NO LEAD COILTRONICS INC unknown EAR99 8504.50.80.00
Compare
CTX300-4A-R
Coiltronics
$5.1058 Transferred GENERAL PURPOSE INDUCTOR COILTRONICS INC unknown EAR99 8504.50.80.00
CTX300-1A-R
Eaton Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 300.8 µH 1.181 Ω 25 % YES 100 kHz 560 mA IRON 3535 POWER INDUCTOR 2 NO PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER 85 °C -40 °C Rectangular 4 SMT TR, 13 Inch RECTANGULAR PACKAGE ON CIRCLE ONE SURFACE 4.19 mm 8.89 mm 8.89 mm EATON CORP compliant ROHS COMPLIANT
CTX300-2
Coiltronics
Check for Price Transferred GENERAL PURPOSE INDUCTOR 300.8 µH 1.233 Ω 20 % YES 380 mA RF INDUCTOR 2 NO PARALLEL CONNECTED 85 °C -40 °C 4 CYLINDRICAL PACKAGE ON CIRCLE NO LEAD COILTRONICS INC unknown EAR99 8504.50.80.00
CTCTX300-2A
Central Technologies
Check for Price Obsolete GENERAL PURPOSE INDUCTOR CENTRAL TECHNOLOGIES unknown EAR99 8504.50.80.00
CTX300-4-R
Cooper Industries
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 298.12 µH 672 mΩ 20 % YES 620 mA IRON POWER INDUCTOR 2 NO PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER 85 °C -40 °C 4 RECTANGULAR PACKAGE ON CIRCLE ONE SURFACE COOPER ELECTRONIC TECHNOLOGIES unknown EAR99 8504.50.80.00 ROHS COMPLIANT
CTX300-4A
Eaton Electronics
Check for Price Transferred GENERAL PURPOSE INDUCTOR 300 µH 675 mΩ 25 % YES 100 kHz DC-DC CONVERTER 2 YES PARALLEL CONNECTED 85 °C -40 °C 4 CYLINDRICAL PACKAGE ON CIRCLE NO LEAD COILTRONICS INC unknown EAR99 8504.50.80.00
CTX300-3P-R
Cooper Industries
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 298.39 µH 926 mΩ 20 % YES 500 mA IRON POWER INDUCTOR 2 NO PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER 85 °C -40 °C 4 RECTANGULAR PACKAGE ON CIRCLE ONE SURFACE COOPER ELECTRONIC TECHNOLOGIES unknown EAR99 8504.50.80.00 ROHS COMPLIANT
CTX300-1-R
Coiltronics
Check for Price Transferred GENERAL PURPOSE INDUCTOR COILTRONICS INC unknown EAR99 8504.50.80.00
CTX300-3
Eaton Electronics
Check for Price Transferred GENERAL PURPOSE INDUCTOR 301.06 µH 951 mΩ 20 % YES 480 mA RF INDUCTOR 2 NO PARALLEL CONNECTED 85 °C -40 °C 4 CYLINDRICAL PACKAGE ON CIRCLE NO LEAD COILTRONICS INC unknown EAR99 8504.50.80.00
CTX300-4P
Eaton Electronics
Check for Price Transferred GENERAL PURPOSE INDUCTOR 298.93 µH 1.003 Ω 20 % YES 520 mA IRON RF INDUCTOR 2 NO PARALLEL CONNECTED 85 °C -40 °C 4 CYLINDRICAL PACKAGE ON CIRCLE NO LEAD COILTRONICS INC unknown EAR99 8504.50.80.00