Filter Your Search
1 - 10 of 109 results
|
CTUF1015VF-601M2R0
Central Technologies
|
Check for Price | Yes | Yes | Active | 2 A | 90 mΩ | THROUGH HOLE MOUNT | DATA LINE FILTER | 600 µH | 100 MΩ | 2 | 105 °C | -20 °C | 4 | 22.5 mm | 19 mm | 17 mm | CENTRAL TECHNOLOGIES | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
CTUF0917VF-103MR25
Central Technologies
|
Check for Price | Yes | Yes | Active | 250 mA | 3.5 Ω | THROUGH HOLE MOUNT | DATA LINE FILTER | 10 mH | 100 MΩ | 2 | e3 | 105 °C | -20 °C | 4 | Matte Tin (Sn) | 17 mm | 18 mm | 12 mm | CENTRAL TECHNOLOGIES | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
CTUF1015VF-601M2R5
Central Technologies
|
Check for Price | Yes | Yes | Active | 2.5 A | 70 mΩ | THROUGH HOLE MOUNT | DATA LINE FILTER | 600 µH | 100 MΩ | 2 | 105 °C | -20 °C | 4 | 22.5 mm | 19 mm | 17 mm | CENTRAL TECHNOLOGIES | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
CTUF0917HF-282M0R5
Central Technologies
|
Check for Price | Active | 500 mA | 1 Ω | THROUGH HOLE MOUNT | DATA LINE FILTER | 2.8 mH | 100 MΩ | 2 | 105 °C | -20 °C | 4 | 13 mm | 17.5 mm | 15.5 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
CTU-22R
Sanken Electric Co Ltd
|
Check for Price | No | Obsolete | NO | e0 | 140 °C | Tin/Lead (Sn/Pb) | SANKEN ELECTRIC CO LTD | unknown | EAR99 | GENERAL PURPOSE | RECTIFIER DIODE | 2 V | 40 A | 8 A | 200 V | 400 ns | ||||||||||||||||||||
|
CTU-26S
Sanken Electric Co Ltd
|
Check for Price | No | Obsolete | NO | e0 | 140 °C | Tin/Lead (Sn/Pb) | SANKEN ELECTRIC CO LTD | unknown | EAR99 | GENERAL PURPOSE | RECTIFIER DIODE | 2 V | 40 A | 8 A | 600 V | 400 ns | ||||||||||||||||||||
|
CTUF1015V-103M0R3
Central Technologies
|
Check for Price | Obsolete | 250 V | 300 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 10 MILLI HENRY | 100 MΩ | 50Hz Hz | 105 °C | -20 °C | 22.5 mm | 19 mm | CENTRAL TECHNOLOGIES | unknown | ||||||||||||||||||||||
|
CTUF1515V-302M2R0
Central Technologies
|
Check for Price | Obsolete | 2 A | 170 mΩ | THROUGH HOLE MOUNT | DATA LINE FILTER | 3 mH | 100 MΩ | 2 | 105 °C | -20 °C | 27.5 mm | 23 mm | 19 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
CTU32U
Sanken Electric Co Ltd
|
Check for Price | No | Obsolete | NO | e0 | 140 °C | Tin/Lead (Sn/Pb) | SANKEN ELECTRIC CO LTD | unknown | EAR99 | GENERAL PURPOSE | RECTIFIER DIODE | 2 V | 40 A | 4 A | 200 V | 400 ns | ||||||||||||||||||||
|
CTUF1515V-253M0R7
Central Technologies
|
Check for Price | Obsolete | 700 mA | 1.3 Ω | THROUGH HOLE MOUNT | DATA LINE FILTER | 25 mH | 100 MΩ | 2 | 105 °C | -20 °C | 27.5 mm | 23 mm | 19 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |