Parametric results for: cttccb451k010t under Tantalum Capacitors

Filter Your Search

1 - 10 of 54 results

|
-
-
-
-
Manufacturer Part Number: cttccb4
Select parts from the table below to compare.
Compare
Compare
CTTCCB474K50T
Central Technologies
Check for Price Yes Yes Obsolete 470 nF 50 V 10 % 1411 POLARIZED 10 % SURFACE MOUNT TANTALUM (WET) TANTALUM CAPACITOR 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES J BEND CENTRAL TECHNOLOGIES , 1411 compliant EAR99 8532.21.00.50
CTTCCB476M6R3T
Central Technologies
Check for Price Yes Yes Obsolete 47 µF 6.3 V 20 % 1411 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Matte Tin (Sn) J BEND 1.9 mm 3.5 mm 2.8 mm CENTRAL TECHNOLOGIES , 1411 compliant EAR99 8532.21.00.50
CTTCCB476K10T
Central Technologies
Check for Price Yes Yes Obsolete 47 µF 10 V 10 % 1411 POLARIZED 10 % SURFACE MOUNT TANTALUM (WET) TANTALUM CAPACITOR 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES J BEND CENTRAL TECHNOLOGIES , 1411 compliant EAR99 8532.21.00.50
CTTCCB474K35T
Central Technologies
Check for Price Yes Yes Obsolete 470 nF 35 V 10 % 1411 POLARIZED 10 % SURFACE MOUNT TANTALUM (WET) TANTALUM CAPACITOR 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES J BEND CENTRAL TECHNOLOGIES , 1411 compliant EAR99 8532.21.00.50
CTTCCB476K010T
Central Technologies
Check for Price Yes Yes Obsolete 47 µF 10 V 10 % 1411 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Matte Tin (Sn) J BEND 1.9 mm 3.5 mm 2.8 mm CENTRAL TECHNOLOGIES , 1411 compliant EAR99 8532.21.00.50
CTTCCB475M010T
Central Technologies
Check for Price Yes Yes Obsolete 4.7 µF 10 V 20 % 1411 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Matte Tin (Sn) J BEND 1.9 mm 3.5 mm 2.8 mm CENTRAL TECHNOLOGIES , 1411 compliant EAR99 8532.21.00.50
CTTCCB476M4T
Central Technologies
Check for Price Yes Yes Obsolete 47 µF 4 V 20 % 1411 POLARIZED 20 % SURFACE MOUNT TANTALUM (WET) TANTALUM CAPACITOR 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES J BEND CENTRAL TECHNOLOGIES , 1411 compliant EAR99 8532.21.00.50
CTTCCB475M020T
Central Technologies
Check for Price Yes Yes Obsolete 4.7 µF 20 V 20 % 1411 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Matte Tin (Sn) J BEND 1.9 mm 3.5 mm 2.8 mm CENTRAL TECHNOLOGIES , 1411 compliant EAR99 8532.21.00.50
CTTCCB475K16T
Central Technologies
Check for Price Yes Yes Obsolete 4.7 µF 16 V 10 % 1411 POLARIZED 10 % SURFACE MOUNT TANTALUM (WET) TANTALUM CAPACITOR 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES J BEND CENTRAL TECHNOLOGIES , 1411 compliant EAR99 8532.21.00.50
CTTCCB476K004T
Central Technologies
Check for Price Yes Yes Obsolete 47 µF 4 V 10 % 1411 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Matte Tin (Sn) J BEND 1.9 mm 3.5 mm 2.8 mm CENTRAL TECHNOLOGIES , 1411 compliant EAR99 8532.21.00.50