Filter Your Search
1 - 4 of 4 results
|
CTS27A3.3UF10%16V
EXXELIA Group
|
Check for Price | Yes | Active | 3.3 µF | 16 V | 10 % | 1917 | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 2.5 mm | WIRE | 7.3 mm | 4.7 mm | 4.2 mm | EXXELIA GROUP | , 1917 | compliant | |||
|
CTS27A3.3UF10%16VH
EXXELIA Group
|
Check for Price | No | Active | 3.3 µF | 16 V | 10 % | 1917 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | Radial | 2.5 mm | 7.3 mm | 4.7 mm | 4.2 mm | EXXELIA GROUP | , 1917 | compliant | EAR99 | ||||||||||
|
CTS27A3.3UF10%16V
Firadec
|
Check for Price | Yes | Active | 3.3 µF | 16 V | 10 % | 1917 | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 2.5 mm | WIRE | 7.3 mm | 4.7 mm | 4.2 mm | FIRADEC | , 1917 | compliant | EAR99 | ||
|
CTS27A3.3UF+/-10%16V
EXXELIA Group
|
Check for Price | Obsolete | 3.3 µF | 16 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.06 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | EXXELIA GROUP | , | unknown |