Filter Your Search
1 - 1 of 1 results
|
CTC3225X0050D8W
Vishay Sprague
|
Check for Price | No | No | Active | 2.2 µF | 50 V | 108 mA | 10 % | 2917 | 2.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.1 µA | 0.06 | e0 | CECC30801/009 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | EAR99 | 8532.21.00.50 |