Filter Your Search
1 - 10 of 90 results
|
CTA10DRJN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 20 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 220 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | 0.25 inch | NO | ONE | RECTANGULAR | 6.35 mm | 100u inch | SOLDER | 0.33 inch | 0.406 inch | 2.075 inch | 0.165 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
CTA10DREH-S13
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 20 | 2 | 10 mΩ | 3 A | POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | 26 AWG | .278 N | e0 | UL, CSA | -65 °C | 220 °C | PREASSEM CONN | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | 0.14 inch | NO | HOLE .125-.137 | ONE | 100u inch | 0.33 inch | 0.406 inch | 2.075 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
CTA10DREH
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 20 | 2 | 10 mΩ | 3 A | POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | 26 AWG | .278 N | e0 | UL, CSA | -65 °C | 220 °C | PREASSEM CONN | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | 0.14 inch | NO | HOLE .125-.137 | ONE | 100u inch | 0.33 inch | 0.406 inch | 2.075 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
CTA10HRYN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 10 | 1 | 3.175 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 220 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | 0.14 inch | NO | ONE | RECTANGULAR | 100u inch | WIRE WRAP | 0.33 inch | 0.406 inch | 2.075 inch | 0.44 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
CTA10HRYS
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 10 | 1 | 3.175 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 220 °C | MOUNTING FLANGE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | 0.14 inch | NO | HOLE .125-.137 | HORIZONTAL DRILL | ONE | RECTANGULAR | 100u inch | WIRE WRAP | 0.33 inch | 0.406 inch | 2.075 inch | 0.44 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
CTA10DRYH
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 20 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 220 °C | MOUNTING FLANGE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | 0.14 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 3.556 mm | 100u inch | WIRE WRAP | 0.33 inch | 0.406 inch | 2.075 inch | 0.44 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
CTA10HREH-S13
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 10 | 1 | 10 mΩ | 3 A | POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | 26 AWG | .278 N | e0 | UL, CSA | -65 °C | 220 °C | PREASSEM CONN | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | 0.14 inch | NO | HOLE .125-.137 | ONE | 100u inch | 0.33 inch | 0.406 inch | 2.075 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
CTA10DRTH
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 20 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 220 °C | MOUNTING FLANGE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | 0.14 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 3.556 mm | 100u inch | SOLDER | 0.33 inch | 0.406 inch | 2.075 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
CTA10HRTH
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 10 | 1 | 3.175 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 220 °C | MOUNTING FLANGE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | 0.14 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 100u inch | SOLDER | 0.33 inch | 0.406 inch | 2.075 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
CTA10HRTS
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 10 | 1 | 3.175 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 220 °C | MOUNTING FLANGE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | 0.14 inch | NO | HOLE .125-.137 | HORIZONTAL DRILL | ONE | RECTANGULAR | 100u inch | SOLDER | 0.33 inch | 0.406 inch | 2.075 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |