Filter Your Search
1 - 10 of 10 results
|
CT9108X9016D2E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 16 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6 µA | 0.6 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY, PLASTIC | NO | Matte Tin (Sn) | WIRE | 10.31 mm | 30.91 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.21.00.20 | |||||||||||||||||||
|
CT9107X5063B6
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 100 µF | 63 V | 5 % | POLARIZED | 5 % | TANTALUM (WET) | TANTALUM CAPACITOR | CT9 | CT9 | 125 °C | -55 °C | 2 | Axial | Tray | 7.92 mm | 20.22 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
CT9107X9063B2E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 63 V | 10 % | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | Axial | Tray | Matte Tin (Sn) | 7.92 mm | 20.22 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||||||||||||||||||||||||
|
CT9107X0040C2E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 40 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.18 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY, PLASTIC | NO | Matte Tin (Sn) | WIRE | 10.31 mm | 23.4 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.21.00.20 | |||||||||||||||||||
|
CT91050231WR
EXXELIA Group
|
Check for Price | Active | SURFACE MOUNT | BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 125 °C | -55 °C | TR, 13 INCH | YES | 5.8 mm | 10.7 mm | 10.6 mm | EXXELIA GROUP | unknown | EAR99 | POWER | 950 mΩ | 1 | 1 | 500 MHz | 22 MHz | 10 A | WOUND PRIMARY | 6.81 OHMS | 400 µH | CURRENT SENSE TRANSFORMER | 1:50 | ||||||||||||||||||||||||
|
CT9107X9080D6E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 80 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 9 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY, PLASTIC | NO | Matte Tin (Sn) | WIRE | 10.31 mm | 30.91 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.21.00.20 | |||||||||||||||||||
|
CT91075231WR
EXXELIA Group
|
Check for Price | Active | SURFACE MOUNT | BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 125 °C | -55 °C | TR, 13 INCH | YES | 5.8 mm | 10.7 mm | 10.6 mm | EXXELIA GROUP | unknown | EAR99 | POWER | 2.15 Ω | 1 | 1 | 300 MHz | 15 MHz | 10 A | WOUND PRIMARY | 10.2 OHMS | 900 µH | CURRENT SENSE TRANSFORMER | 1:75 | ||||||||||||||||||||||||
|
CT9107X9040C2
Vishay Intertechnologies
|
Check for Price | No | No | Obsolete | 100 µF | 40 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.18 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY, PLASTIC | NO | WIRE | 10.31 mm | 23.4 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.21.00.20 | |||||||||||||||||||||
|
CT91050231WR
Firadec
|
Check for Price | Active | SURFACE MOUNT | BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 125 °C | -55 °C | TR, 13 INCH | YES | 5.8 mm | 10.7 mm | 10.6 mm | FIRADEC | unknown | EAR99 | POWER | 950 mΩ | 1 | 1 | 500 MHz | 22 MHz | 10 A | WOUND PRIMARY | 6.81 OHMS | 400 µH | CURRENT SENSE TRANSFORMER | 1:50 | ||||||||||||||||||||||||
|
CT91075231WR
Firadec
|
Check for Price | Active | SURFACE MOUNT | BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 125 °C | -55 °C | TR, 13 INCH | YES | 5.8 mm | 10.7 mm | 10.6 mm | FIRADEC | unknown | EAR99 | POWER | 2.15 Ω | 1 | 1 | 300 MHz | 15 MHz | 10 A | WOUND PRIMARY | 10.2 OHMS | 900 µH | CURRENT SENSE TRANSFORMER | 1:75 |