Filter Your Search
1 - 6 of 6 results
|
CT50-78P1
Yamaichi Electronics Co Ltd
|
Check for Price | Active | 78 | 4 | 2.413 mm | 4 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.095 inch | 0.082 inch | LOCKING | GENERAL PURPOSE | STAGGERED | 2.0828 mm | SOLDER | 0.602 inch | 0.232 inch | 2.638 inch | 0.157 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
CT50-78P1
FCT electronic
|
Check for Price | Yes | Yes | Transferred | 78 | 4 | 2.413 mm | 4 | 10 mΩ | 3 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 5/D | STEEL | GOLD FLASH | STRAIGHT | D SUBMINIATURE CONNECTOR | WITH DIMPLES ON SHELL | 1000VDC V | NO | 3.4194 N | 5 GΩ | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.095 inch | 0.082 inch | CT50-78S1 | NO | LOCKING | FLUSH | GENERAL PURPOSE | STAGGERED | 2.0828 mm | TIN | SOLDER | 0.606 inch | 0.197 inch | 2.634 inch | 0.157 inch | FCT ELECTRONIC GMBH | compliant | EAR99 | 8536.69.40.30 | |||
|
CT50-78P1
Molex
|
Check for Price | Yes | Active | 78 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 5/D | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NOT SPECIFIED | NO | CT50-78S1 | NO | GENERAL PURPOSE | TIN | SOLDER | MOLEX LLC | compliant | |||||||||||||||||||||||||||||||||
|
CT50-78P1-K453
Molex
|
Check for Price | Contact Manufacturer | 78 | 4 | 2.413 mm | 4 | 15 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | STRAIGHT | 300 MΩ | UL | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | #4-40 | GENERAL PURPOSE | STAGGERED | 2.0828 mm | FLASH inch | NICKEL | SOLDER | 0.606 inch | 0.217 inch | 2.634 inch | 0.157 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
CT50-78P1-K45
Yamaichi Electronics Co Ltd
|
Check for Price | Active | 78 | 4 | 2.413 mm | 4 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.095 inch | 0.082 inch | LOCKING | GENERAL PURPOSE | STAGGERED | 2.0828 mm | SOLDER | 0.602 inch | 0.232 inch | 2.638 inch | 0.157 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
CT50-78P1-K453
FCT electronic
|
Check for Price | Transferred | 78 | 4 | 2.413 mm | 4 | 15 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | STRAIGHT | 300 MΩ | UL | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | #4-40 | GENERAL PURPOSE | STAGGERED | 2.0828 mm | FLASH inch | NICKEL | SOLDER | 0.606 inch | 0.217 inch | 2.634 inch | 0.157 inch | FCT ELECTRONIC GMBH | compliant | EAR99 | 8536.69.40.30 |