Filter Your Search
1 - 7 of 7 results
|
CT1990-1-20
Cobham PLC
|
Check for Price | No | Active | 0.125 MBps | 6 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553B | NRZ; BIPH-LEVEL(MANCHESTER) | NO | 2 | 20 mA | 5.5 V | 4.5 V | MILITARY | R-CQIP-P90 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 90 | CERAMIC, METAL-SEALED COFIRED | QIP | QUIP90B,1.1/1.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | QUAD | 5.715 mm | 33.02 mm | COBHAM PLC | QIP, QUIP90B,1.1/1.3 | unknown | 8542.31.00.01 | ||||
|
CT1990-1-20-001-2
Cobham Power Products
|
Check for Price | Transferred | 0.125 MBps | 6 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553B | NRZ; BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CQIP-P90 | Not Qualified | 125 °C | -55 °C | 90 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 5.715 mm | AEROFLEX PLAINVIEW | QIP, | unknown | 8542.31.00.01 | QFP | 90 | |||||||||
|
CT1990-1-20-001-1
Cobham PLC
|
Check for Price | Active | 1 MBps | 6 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553B | BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CQIP-P90 | Not Qualified | 125 °C | -55 °C | 90 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 5.715 mm | COBHAM PLC | QIP, | unknown | 8542.31.00.01 | |||||||||||
|
CT1990-1-20-001-2
Cobham PLC
|
Check for Price | Active | 1 MBps | 6 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | ASYNC, BIT | BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CQIP-P90 | Not Qualified | 125 °C | -55 °C | 90 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 5.715 mm | COBHAM PLC | QIP, | unknown | 8542.31.00.01 | |||||||||||
|
CT1990-1-20
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | NO | 5 V | 20 mA | MILITARY | R-XQIP-P90 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 90 | CERAMIC | QIP | QUIP90B,1.1/1.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | QIP, QUIP90B,1.1/1.3 | unknown | 8542.31.00.01 | |||||||||||||||||
|
CT1990-1-20
Cobham Power Products
|
Check for Price | Transferred | 0.125 MBps | 6 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553B | NRZ; BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CQIP-P90 | Not Qualified | 125 °C | -55 °C | 90 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 5.715 mm | 33.02 mm | AEROFLEX PLAINVIEW | QIP, | unknown | 8542.31.00.01 | QFP | 90 | ||||||||
|
CT1990-1-20-001-1
Cobham Power Products
|
Check for Price | Transferred | 0.125 MBps | 6 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553B | NRZ; BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CQIP-P90 | Not Qualified | 125 °C | -55 °C | 90 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 5.715 mm | AEROFLEX PLAINVIEW | QIP, | unknown | 8542.31.00.01 | QFP | 90 |