Filter Your Search
1 - 2 of 2 results
|
CT1206K40G
TDK Corporation
|
Check for Price | Yes | Active | SURFACE MOUNT | Chip | 56 V | VARISTOR | METAL OXIDE FILM | 40 V | 0.5 J | YES | TDK CORP | CHIP | compliant | TDK | ||||||||||||||||||||
|
CT1206K40G
TDK Epcos
|
Check for Price | Active | 8 mW | SURFACE MOUNT | SMT | VARISTOR | 40 V | 0.5 J | 150 °C | YES | 56 V | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.7 mm | 3.2 mm | 1.6 mm | EPCOS AG | Chip, | unknown | TDK | EAR99 | 8533.40.40.00 |