Filter Your Search
1 - 1 of 1 results
|
CT1008CSF-122J
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 2 Ω | 5 % | YES | 7.9 MHz | 310 mA | 250 MHz | CERAMIC | 35 | 1008 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT 50 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.92 mm | 2.79 mm | CENTRAL TECHNOLOGIES | 1008 | compliant | EAR99 | 8504.50.80.00 |