Filter Your Search
1 - 2 of 2 results
|
CSX750FCC50.000M-UT
Citizen Finedevice Co Ltd
|
Check for Price | Yes | Obsolete | 50 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | CSX750 | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | CITIZEN FINEDEVICE CO LTD | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | Clock | ||
|
CSX750FCC50.000M-UT-F1S
Citizen Finedevice Co Ltd
|
Check for Price | Yes | Obsolete | 50 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | CSX750 | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | CITIZEN FINEDEVICE CO LTD | unknown | Clock |