Filter Your Search
1 - 1 of 1 results
|
CSX-750FBF14745600T
Citizen Finedevice Co Ltd
|
Check for Price | Yes | Yes | End Of Life | 14.7456 MHz | 100 % | 30 pF | 3.3 V | CMOS | OUTPUT ENABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.6mm | CITIZEN FINEDEVICE CO LTD | compliant | Clock |