Filter Your Search
1 - 10 of 200 results
|
CSW2410P
Crydom Inc
|
$34.6646 | Yes | Transferred | 10 A | 4 kV | 3 V | 10 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||
|
CSW2410-10
Crydom Inc
|
$42.1628 | Yes | Yes | Transferred | 10 A | 4 kV | 3 V | 10 mA | UL RECOGNIZED, VDE APPROVED | DC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||
|
CSW2410
Crydom Inc
|
$52.2958 | Yes | Yes | Transferred | 10 A | 4 kV | 3 V | 10 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||
|
CSW2410FP-10
Sensata Circuit Breakers
|
Check for Price | Yes | Obsolete | TRIGGER OUTPUT SSR | SENSATA-AIRPAX | compliant | 8541.40.95.00 | ||||||||||||||||||||||
|
CSW2410FPGSH-10
Sensata Circuit Breakers
|
Check for Price | Yes | Obsolete | TRIGGER OUTPUT SSR | SENSATA-AIRPAX | compliant | 8541.40.95.00 | ||||||||||||||||||||||
|
CSW2410PG-10
Crydom Inc
|
Check for Price | Yes | Transferred | 10 A | 4 kV | 3 V | 10 mA | UL RECOGNIZED, VDE APPROVED | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||
|
CSW2410SH-10
Sensata Circuit Breakers
|
Check for Price | Yes | Obsolete | 10 mA | NO | PANEL MOUNT | 4 kV | 3 V | 10 mA | IEC-600068-2-6, 2-27; IEC-60068-2-78; IE... more | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 | |||||||
|
CSW2410KH-10
Sensata Circuit Breakers
|
Check for Price | Yes | Obsolete | TRIGGER OUTPUT SSR | SENSATA-AIRPAX | compliant | 8541.40.95.00 | ||||||||||||||||||||||
|
CSW2410-10H
Crydom Inc
|
Check for Price | Active | CRYDOM INC | compliant | |||||||||||||||||||||||||
|
CSW2410GS
Crydom Inc
|
Check for Price | Yes | Transferred | 10 A | 4 kV | 3 V | 10 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 23 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 |