Filter Your Search
1 - 1 of 1 results
|
CST2-050TD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 1:50 | 5 Ω | 500 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINALS ALSO | 41 V-us | 10 A | WOUND PRIMARY | e1 | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 134.62 mm | 203.2 mm | 154.94 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 |