Parametric results for: cst062n under Toggle Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cst062n
Select parts from the table below to compare.
Compare
Compare
CST062N
TE Connectivity
Check for Price Obsolete 200 mA 12 V 10000 Cycle(s) 0.02 mΩ 6PDT MAINTAINED SILVER TOGGLE SWITCH TOGGLE 0.3A@125VAC 0.2A@12VDC 300 mA ON-ON 125 V 500VRMS V 500 MΩ -15 °C 55 °C THROUGH HOLE-STRAIGHT 30 deg ACRYLONITRILE BUTADIENE STYRENE COPPER ALLOY SILVER BREAK-BEFORE-MAKE COPPER ALLOY STEEL 22 EPOXY WAVE NO BRASS SOLDER SOLVENT 0.47 inch 12.192 mm 26.67 mm 26.162 mm 0.14 inch TE CONNECTIVITY LTD unknown EAR99 8536.50.90.65