Filter Your Search
1 - 2 of 2 results
|
CST023N
TE Connectivity
|
Check for Price | Obsolete | 200 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | DP3T | MAINTAINED | SILVER | TOGGLE SWITCH | TOGGLE | 0.3A@125VAC | 0.2A@12VDC | 300 mA | ON-ON-ON | 125 V | 500VRMS V | 500 MΩ | -15 °C | 55 °C | THROUGH HOLE-STRAIGHT | 60 deg | ACRYLONITRILE BUTADIENE STYRENE | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | STEEL | 12 | EPOXY | WAVE | NO | BRASS | SOLDER | SOLVENT | 0.47 inch | 12.192 mm | 26.67 mm | 23.114 mm | 0.14 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | ||||||
|
CST023NK
TE Connectivity
|
Check for Price | Yes | Obsolete | 200 mA | 12 V | 10000 Cycle(s) | DP3T | LATCHED | TOGGLE SWITCH | LEVER | .3A@125VAC | .2A@12VDC | 300 mA | 125 V | 6.86 N | -15 °C | 55 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | SOLDER | 12.2 mm | 12 mm | 23 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | TE Connectivity |