Filter Your Search
1 - 1 of 1 results
|
CSSH2512FT7L00
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 7 mΩ | 1 % | 3 W | 2513 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL ALLOY | ULTRA PRECISION | 100 °C | YES | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 790 µm | 6.25 mm | 3.3 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. |