Filter Your Search
1 - 1 of 1 results
|
CSS2512JT1L10
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1.1 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 100 °C | YES | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 790 µm | 6.25 mm | 3.2 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |