Filter Your Search
1 - 1 of 1 results
|
CSRT1210FT1R50
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1.5 Ω | 1 % | 1 W | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 2.5 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant |