Parametric results for: csrn1s0.04421% under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: csrn1s004421
Select parts from the table below to compare.
Compare
Compare
CSRN1S0.04421%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 44.2 mΩ 1 % 1 W 0815 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CSRN 70 °C CSRN1S(1% TOL) YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 610 µm 2 mm 3.75 mm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
CSRN1S0.04421%I
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 44.2 mΩ 1 % 1 W 0815 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 3.75 mm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
CSRN1S0.04421%
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 44.2 mΩ 1 % 1 W 0815 SURFACE MOUNT 150 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) WRAPAROUND STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30