Parametric results for: csr2 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 9,290 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: csr2
Select parts from the table below to compare.
Compare
Compare
CSR2010JKR330
SEI Stackpole Electronics Inc
$0.0840 Yes Yes Active 330 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 5 mm 2.54 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
CSR2010FKR500
SEI Stackpole Electronics Inc
$0.1029 Yes Yes Active 500 mΩ 1 % 1 W 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.
CSR2010FK1R00
SEI Stackpole Electronics Inc
$0.1029 Yes Yes Active 1 Ω 1 % 1 W 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 5 mm 2.54 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
CSR2512JKR430
SEI Stackpole Electronics Inc
$0.1029 Yes Yes Active 430 mΩ 5 % 2 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 6.4 mm 3.2 mm STACKPOLE ELECTRONICS INC SMT, 2512 compliant EAR99 8533.21.00.30
CSR2512JKR470
SEI Stackpole Electronics Inc
$0.1029 Yes Yes Active 470 mΩ 5 % 2 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 6.4 mm 3.2 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
CSR2512JKR200
SEI Stackpole Electronics Inc
$0.1029 Yes Yes Active 200 mΩ 5 % 2 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 6.4 mm 3.2 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
CSR2010JK30L0
SEI Stackpole Electronics Inc
$0.1323 Yes Yes Active 30 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 5 mm 2.54 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
CSR2010FKR300
SEI Stackpole Electronics Inc
$0.1323 Yes Active 300 mΩ 1 % 1 W 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 500 µm 5 mm 2.54 mm STACKPOLE ELECTRONICS INC CHIP compliant Stackpole Electronics, Inc.
CSR2512JK39L0
SEI Stackpole Electronics Inc
$0.1323 Yes Yes Active 39 mΩ 5 % 2 W 2512 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 6.4 mm 3.2 mm STACKPOLE ELECTRONICS INC SMT, 2512 compliant EAR99 8533.21.00.30
CSR2010FKR250
SEI Stackpole Electronics Inc
$0.1323 Yes Active 250 mΩ 1 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 155 °C -55 °C 2 RECTANGULAR PACKAGE TR WRAPAROUND 500 µm 5 mm 2.54 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.