Filter Your Search
1 - 1 of 1 results
|
CSR1225JT10L0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 mΩ | 5 % | 3 W | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 3.2 mm | 6.45 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. |