Filter Your Search
1 - 1 of 1 results
|
CSR0201JTR470
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 470 mΩ | 5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 153.3 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | STACKPOLE ELECTRONICS INC | CHIP | compliant | Stackpole Electronics, Inc. |