Filter Your Search
1 - 2 of 2 results
|
CSPU877BV8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.8 V | YES | FBGA | CMOS | 9 mA | COMMERCIAL | R-PBGA-B52 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 52 | PLASTIC/EPOXY | BGA52,6X10,25 | RECTANGULAR | GRID ARRAY, FINE PITCH | TIN LEAD | BALL | 635 µm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | FBGA, BGA52,6X10,25 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
IDTCSPU877BV8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.8 V | 1 | YES | VFBGA | 3-STATE | CSPU877 | PLL BASED CLOCK DRIVER | CMOS | 340 MHz | DIFFERENTIAL | 9 mA | 10 | 40 ps | 1.9 V | 1.7 V | COMMERCIAL | R-XBGA-B52 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 52 | UNSPECIFIED | BGA52,6X10,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 650 µm | BOTTOM | 1 mm | 4.5 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFBGA, BGA52,6X10,25 | not_compliant | 8542.39.00.01 | BGA | 52 |