Filter Your Search
1 - 4 of 4 results
|
CSPT857CNLGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 4.5 ns | 1 | YES | HVQCCN | 3-STATE | 857 | PLL BASED CLOCK DRIVER | 220 MHz | DIFFERENTIAL | 12 mA | 10 | 75 ps | 2.7 V | 2.3 V | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | GREEN, PLASTIC, VFQFPN-40 | 40 | NLG40P1 | compliant | 8542.39.00.01 | 104 | 11.9 | 1237.6000000000001 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2021-01-19 | 93 | YES | 7439-92-1, 1333-86-4 | e | DRC Conflict Free | CMRT V3.02 | |||||||||
|
CSPT857CNLGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | VQCCN | 3-STATE | 857 | PLL BASED CLOCK DRIVER | IT ALSO OPERATES WITH 2.6V SUPPLY | 220 MHz | DIFFERENTIAL | 12 mA | 10 | 75 ps | 2.7 V | 2.18 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | GREEN, PLASTIC, VFQFPN-40 | 40 | NLG40P1 | compliant | 8542.39.00.01 | 104 | 11.9 | 1237.6000000000001 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2021-01-19 | 93 | YES | 7439-92-1, 1333-86-4 | e | DRC Conflict Free | CMRT V3.02 | |||||||||
|
CSPT857CNLGI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 | YES | HVQCCN | 3-STATE | CSPT857 | PLL BASED CLOCK DRIVER | 220 MHz | DIFFERENTIAL | 12 mA | 10 | 360 mA | 75 ps | 2.6 V | 2.5 V | S-PQCC-N40 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | PLASTIC/EPOXY | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFPN-40 | 40 | NLG40P1 | compliant | 8542390000 | 11.9 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | 2022-06-10 | NLR | 1 to 10 differential clock distribution; Operating frequency: 60MHz to 220MHz | Renesas Electronics | 2023-10-24 19:30:29 | [object Object] | ||||||||||||||||
|
IDTCSPT857CNLGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | HVQCCN | 3-STATE | 857 | PLL BASED CLOCK DRIVER | 220 MHz | DIFFERENTIAL | 12 mA | 10 | 75 ps | 2.7 V | 2.3 V | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | VFQFPN | unknown | 8542.39.00.01 | 104 | 11.9 | 1237.6000000000001 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 93 | YES | 7439-92-1, 1333-86-4 | e | DRC Conflict Free Undeterminable | CMRT V2.03a |