Parametric results for: csmf0805-tc-r056jt under Metal Foil Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: csmf0805tcr056jt
Select parts from the table below to compare.
Compare
Compare
CSMF0805-TC-R056JT
VENKEL LTD
Check for Price Yes Active 56 mΩ 5 % 250 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 1.7709 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 520 µm 2 mm 1.25 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel