Filter Your Search
1 - 1 of 1 results
|
CSM1Z-A2B1C480-9DS
Cardinal Components
|
Check for Price | Yes | Yes | Active | 9 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | L12.9XB4.7XH4.3 (mm)/L0.508XB0.185XH0.169 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L12.9XB4.7XH4.3 (mm)/L0.508XB0.185XH0.169 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.50 |