Parametric results for: csfn10.07321%r under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: csfn1007321r
Select parts from the table below to compare.
Compare
Compare
CSFN10.07321%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 73.2 mΩ 1 % 1 W 2010 SURFACE MOUNT SMT 250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CSRN 70 °C CSR/FN 1(1%) YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 610 µm 5.004 mm 2.54 mm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30