Filter Your Search
1 - 1 of 1 results
|
CSFN10.01271%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 12.7 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CSRN | 70 °C | CSR/FN 1(1%) | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 5.004 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | 4.54 | Military: -55C to +155C | RoHS 2 (2011/65/EU) | 2011-12-19 | [object Object] |