Parametric results for: csd95373bq5m under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: csd95373bq5m
Select parts from the table below to compare.
Compare
Compare
CSD95373BQ5M
Texas Instruments
$2.1840 Yes No Active 5 V 5.5 V 4.5 V 67 A YES BUCK 1.25 MHz DUAL SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-N12 e3 2 125 °C -40 °C 260 30 12 PLASTIC/EPOXY HSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES Matte Tin (Sn) NO LEAD 500 µm DUAL 5 mm 6 mm 1.5 mm TEXAS INSTRUMENTS INC LSON-12 not_compliant EAR99 8542.39.00.01 Texas Instruments
CSD95373BQ5MT
Texas Instruments
Check for Price Yes No Active 5 V 5.5 V 4.5 V 67 A YES BUCK 1.25 MHz DUAL SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-N12 e4 2 125 °C -40 °C 260 30 12 PLASTIC/EPOXY HSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 5 mm 6 mm 1.5 mm TEXAS INSTRUMENTS INC LSON-12 not_compliant EAR99 8542.39.00.01