Parametric results for: csd95372bq5m under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: csd95372bq5m
Select parts from the table below to compare.
Compare
Compare
CSD95372BQ5M
Texas Instruments
$2.5797 Yes No Active 5 V 5.5 V 4.5 V 90 A YES BUCK 1.25 MHz ALSO REQ VIN 16V MAX SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-N12 e4 2 125 °C -40 °C 260 NOT SPECIFIED 12 PLASTIC/EPOXY HSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD DUAL 5 mm 6 mm 1.5 mm TEXAS INSTRUMENTS INC LSON-CLIP-12 not_compliant EAR99 8542.39.00.01 Texas Instruments
CSD95372BQ5MC
Texas Instruments
$2.8273 Yes No Active 5 V 5.5 V 4.5 V 60 A YES BUCK 1.25 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 MILITARY R-PDSO-N12 e3 2 150 °C -55 °C 260 30 12 PLASTIC/EPOXY HTSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE YES MATTE TIN NO LEAD DUAL 5 mm 6 mm 1.05 mm TEXAS INSTRUMENTS INC VSON-CLIP-12 not_compliant EAR99 8542.39.00.01 Texas Instruments
CSD95372BQ5MT
Texas Instruments
$3.1322 Yes No Active 5 V 5.5 V 4.5 V 90 A YES BUCK 1.25 MHz ALSO REQ VIN 16V MAX SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-N12 e3 2 125 °C -40 °C 260 NOT SPECIFIED 12 PLASTIC/EPOXY HSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES Matte Tin (Sn) NO LEAD DUAL 5 mm 6 mm 1.5 mm TEXAS INSTRUMENTS INC HSON, not_compliant EAR99 8542.39.00.01 Texas Instruments
CSD95372BQ5MCT
Texas Instruments
$3.3817 Yes No Active 5 V 5.5 V 4.5 V 60 A YES BUCK 1.25 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 MILITARY R-PDSO-N12 e3 2 150 °C -55 °C 260 30 12 PLASTIC/EPOXY HTSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE YES MATTE TIN NO LEAD DUAL 5 mm 6 mm 1.05 mm TEXAS INSTRUMENTS INC HTSON, not_compliant EAR99 8542.39.00.01 Texas Instruments