Filter Your Search
1 - 5 of 5 results
|
CSD20030D
Cree, Inc.
|
Check for Price | Yes | Obsolete | NO | COMMON CATHODE, 2 ELEMENTS | 3 | 2 | SCHOTTKY | 10 A | TO-247 | R-PSFM-T3 | e3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | CREE INC | TO-247 | TO-247, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.80 | EFFICIENCY | SILICON CARBIDE | RECTIFIER DIODE | 1.4 V | 200 A | 1 | 300 V | ||||||||||
|
CSD20060D
Cree, Inc.
|
Check for Price | Yes | Obsolete | NO | COMMON CATHODE, 2 ELEMENTS | 3 | 2 | SCHOTTKY | 10 A | TO-247 | R-PSFM-T3 | Not Qualified | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CREE INC | TO-247 | TO-247, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.80 | EFFICIENCY | SILICON CARBIDE | RECTIFIER DIODE | 1.8 V | 77 A | 1 | 600 V | |||||||||||
|
CSD200
Continental Device India Ltd
|
Check for Price | No | Yes | Active | 2.5 A | NPN | NO | SINGLE | 2 | 1 | 2.5 | 10 W | SILICON | TO-3 | O-MBFM-P2 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | CONTINENTAL DEVICE INDIA LTD | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | ||||||||||||||||||
|
CSD20030D
Wolfspeed
|
Check for Price | Yes | Obsolete | NO | COMMON CATHODE, 2 ELEMENTS | 3 | 2 | SCHOTTKY | 10 A | TO-247 | R-PSFM-T3 | e3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | WOLFSPEED INC | TO-247, 3 PIN | unknown | EFFICIENCY | SILICON CARBIDE | RECTIFIER DIODE | 1.4 V | 200 A | 1 | 300 V | ||||||||||||||
|
CSD20060D
Wolfspeed
|
Check for Price | Yes | Obsolete | NO | COMMON CATHODE, 2 ELEMENTS | 3 | 2 | SCHOTTKY | 10 A | TO-247 | R-PSFM-T3 | Not Qualified | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | WOLFSPEED INC | TO-247, 3 PIN | unknown | EFFICIENCY | SILICON CARBIDE | RECTIFIER DIODE | 1.8 V | 77 A | 1 | 600 V | Wolfspeed |