Parametric results for: csd18563q5a under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: csd18563q5a
Select parts from the table below to compare.
Compare
Compare
CSD18563Q5AT
Texas Instruments
$0.9538 Yes No Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 60 V 1 93 A 10.8 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE 146 mJ 5.1 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 116 W 251 A SWITCHING SILICON R-PDSO-F8 e3 1 150 °C -55 °C 260 NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL TEXAS INSTRUMENTS INC SMALL OUTLINE, R-PDSO-F5 not_compliant EAR99 8541.29.00.95 Texas Instruments
CSD18563Q5A
Texas Instruments
$0.9923 Yes No Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 60 V 1 93 A 10.8 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE 146 mJ 5.1 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 116 W 251 A SWITCHING SILICON R-PDSO-F8 e3 1 150 °C -55 °C 260 NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL TEXAS INSTRUMENTS INC VSONP-8 not_compliant EAR99 8541.29.00.95 Texas Instruments
CSD18563Q5A-P
Texas Instruments
Check for Price Yes No Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 60 V 1 15 A 10.8 mΩ AVALANCHE RATED 146 mJ 5.1 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 251 A SWITCHING SILICON R-PDSO-N8 e3 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN NO LEAD DUAL TEXAS INSTRUMENTS INC SMALL OUTLINE, R-PDSO-F5 not_compliant EAR99 8541.29.00.95 SON 8