Filter Your Search
1 - 2 of 2 results
|
CSD01060E
Wolfspeed
|
$0.2565 | Yes | Yes | Active | 2.2 A | 1.8 V | 100 µA | 21.4 W | SILICON CARBIDE | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | SCHOTTKY | PD-CASE | EFFICIENCY | 32 A | 1 | 600 V | Not Qualified | R-PSSO-G2 | TO-252 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | WOLFSPEED INC | not_compliant | Wolfspeed | |||||
|
CSD01060A
Wolfspeed
|
$0.6684 | Yes | Yes | Active | 2.2 A | 1.8 V | 100 µA | 21.4 W | SILICON CARBIDE | 600 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | SCHOTTKY | PD-CASE | EFFICIENCY | 32 A | 1 | 600 V | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | WOLFSPEED INC | compliant | Wolfspeed | TO-220, 2 PIN |