Filter Your Search
1 - 2 of 2 results
|
CSC08A0310K0GEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 10 kΩ | 2 % | 300 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | WIRE | 3.3 mm | 4.95 mm | 20.07 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 7910 | compliant | EAR99 | 8533.21.00.70 | Vishay | ||
|
CSC08A0310K0GEK
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 kΩ | 2 % | 300 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | WIRE | 3.3 mm | 4.95 mm | 20.07 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | Vishay |