Filter Your Search
1 - 3 of 3 results
|
CS8900A-CQ3Z
Cirrus Logic
|
$7.8253 | Yes | Yes | Obsolete | ISA | 16 | 20 | 1.25 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | SYNC, BYTE | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 2 | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CIRRUS LOGIC INC | QFP | LEAD FREE, MS-026, LQFP-100 | 100 | compliant | 8542.31.00.01 | Cirrus Logic | |||
|
CS8900A-CQ3
Crystal Semiconductor Corp
|
Check for Price | Obsolete | ISA | 16 | 20 | 1.25 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 2 | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | CRYSTAL SEMICONDUCTOR CORP | TQFP-100 | unknown | ||||||||||||||||||||
|
CS8900A-CQ3
Cirrus Logic
|
Check for Price | No | Obsolete | ISA | 16 | 20 | 1.25 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 2 | 55 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CIRRUS LOGIC INC | QFP | MS-026, LQFP-100 | 100 | unknown | 8542.31.00.01 |