Filter Your Search
1 - 9 of 9 results
|
CS8165C
Hubbell Wiring Device-Kellems
|
$140.8868 | Contact Manufacturer | MAINS POWER CONNECTOR | HUBBELL INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS-8165TH5
Cherry Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.7 mm | e0 | -40 °C | 125 °C | CHERRY SEMICONDUCTOR CORP | unknown | Fixed,Positive,Multiple Output,Ldo | FIXED | 600 mV | 600 mV | 700 mV | 26 V | 26 V | 13 V | R-PZFM-T5 | 0.08 % | 0.08 % | 1 | 2 | 5 | 150 °C | -40 °C | 500 mA | 10 mA | 8.4 V | 7.6 V | 8 V | 5.25 V | 4.75 V | 5 V | PLASTIC/EPOXY | ZIP | ZIP5H,.15,.7,67TB | RECTANGULAR | FLANGE MOUNT | Not Qualified | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | NO | BIPOLAR | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | 5 % | |||||||||||||||||||
|
CS8165N
Power Products LLC
|
Check for Price | Contact Manufacturer | 3 | MALE | CABLE | POLYAMIDE | MAINS POWER CONNECTOR | 50A, 480VAC | CSA; UL | PLUG | SNAP | GENERAL PURPOSE | SCREW | 4.73 inch | POWER PRODUCTS LLC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CS8165EX
Cooper Industries
|
Check for Price | Transferred | MAINS POWER CONNECTOR | COOPER INDUSTRIES | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS8165EX
Eaton Corporation
|
Check for Price | Active | MAINS POWER CONNECTOR | EATON CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS-8165T5
Cherry Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.7 mm | e0 | -40 °C | 125 °C | CHERRY SEMICONDUCTOR CORP | unknown | Fixed,Positive,Multiple Output,Ldo | FIXED | 600 mV | 600 mV | 700 mV | 26 V | 26 V | 13 V | R-PSFM-T5 | 0.08 % | 0.08 % | 1 | 2 | 5 | 150 °C | -40 °C | 500 mA | 10 mA | 8.4 V | 7.6 V | 8 V | 5.25 V | 4.75 V | 5 V | PLASTIC/EPOXY | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | Not Qualified | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | NO | BIPOLAR | TIN LEAD | THROUGH-HOLE | SINGLE | 5 % | |||||||||||||||||||
|
CS-8165TV5
Cherry Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.7 mm | e0 | -40 °C | 125 °C | CHERRY SEMICONDUCTOR CORP | unknown | Fixed,Positive,Multiple Output,Ldo | FIXED | 600 mV | 600 mV | 700 mV | 26 V | 26 V | 13 V | R-PZFM-T5 | 0.08 % | 0.08 % | 1 | 2 | 5 | 150 °C | -40 °C | 500 mA | 10 mA | 8.4 V | 7.6 V | 8 V | 5.25 V | 4.75 V | 5 V | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | Not Qualified | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | NO | BIPOLAR | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | 5 % | ZIP, ZIP5,.15,.2,67TB | ||||||||||||||||||
|
CS8165
Eaton Corporation
|
Check for Price | No | Active | NOT SPECIFIED | MAINS POWER CONNECTOR | NOT SPECIFIED | EATON CORP | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS8165
Cooper Industries
|
Check for Price | Transferred | MAINS POWER CONNECTOR | COOPER INDUSTRIES | unknown |