Filter Your Search
1 - 2 of 2 results
|
CS-8140TH7
onsemi
|
Check for Price | No | Active | 5 V | 1.25 V | 500 mA | 1 | NO | FIXED | 26 V | 0.025 % | 0.08 % | BIPOLAR | 4 % | R-PZIP-T7 | e0 | Not Qualified | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7H,.2,.7TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | ON SEMICONDUCTOR | SFM | 3 | unknown | EAR99 | 8542.39.00.01 | ||
|
CS-8140THA7
onsemi
|
Check for Price | No | Active | 5 V | 1.25 V | 500 mA | 1 | NO | FIXED | 26 V | 0.025 % | 0.08 % | BIPOLAR | 4 % | R-PZIP-T7 | e0 | Not Qualified | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7H,.2,.7TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | ON SEMICONDUCTOR | SFM | 3 | unknown | EAR99 | 8542.39.00.01 |