Parametric results for: cs5651gdw16g under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cs5651gdw1
Select parts from the table below to compare.
Compare
Compare
CS5651GDW16
Cherry Semiconductor Corporation
Check for Price No Transferred 15 V 15 V 11 V 400 mA YES BUCK 500 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL CHERRY SEMICONDUCTOR CORP 0.300 INCH, SO-16 unknown
CS5651GDW16
onsemi
Check for Price No Obsolete 15 V 15 V 11 V 400 mA YES SINGLE 500 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ON SEMICONDUCTOR SOP, SOP16,.4 not_compliant SOIC 16 EAR99 8542.39.00.01