Filter Your Search
1 - 3 of 3 results
|
CS5524-AP
Crystal Semiconductor Corp
|
Check for Price | Obsolete | 5 V | 5.25 V | 4 | 0.0015 % | 24 | NO | ADC, DELTA-SIGMA | -2.1 V | 1 | BINARY, 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, DIP-24 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CS5524-AP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5.55 V | 4 | 0.0015 % | 24 | 50 kHz | NO | ADC, DELTA-SIGMA | -2.1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 225 | 30 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 31.88 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 24 | ||||||
|
CS5524-AP
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 5.55 V | 4 | 0.0015 % | 24 | 50 kHz | NO | ADC, DELTA-SIGMA | -2.1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | SDIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 31.88 mm | CIRRUS LOGIC INC | 0.300 INCH, SKINNY, PLASTIC, MS-001, DIP-24 | unknown |